



MFLA2512R1500FC | |
|---|---|
DigiKey Part Number | 283-MFLA2512R1500FCTR-ND - Tape & Reel (TR) 283-MFLA2512R1500FCCT-ND - Cut Tape (CT) 283-MFLA2512R1500FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA2512R1500FC |
Description | RES 0.15 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,24240 € | 6,06 € |
| 50 | 0,21520 € | 10,76 € |
| 100 | 0,19230 € | 19,23 € |
| 250 | 0,16696 € | 41,74 € |
| 500 | 0,15112 € | 75,56 € |
| 1.000 | 0,13766 € | 137,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12232 € | 489,28 € |
| 8.000 | 0,11364 € | 909,12 € |
| 12.000 | 0,10919 € | 1.310,28 € |
| 20.000 | 0,10415 € | 2.083,00 € |
| 28.000 | 0,10115 € | 2.832,20 € |
| 40.000 | 0,09821 € | 3.928,40 € |
| 48.000 | 0,09681 € | 4.646,88 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

