MFH2512-CSR-TOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFH2512-CSR-TOP
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFLA2512R1500FC

DigiKey Part Number
283-MFLA2512R1500FCTR-ND - Tape & Reel (TR)
283-MFLA2512R1500FCCT-ND - Cut Tape (CT)
283-MFLA2512R1500FCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFLA2512R1500FC
Description
RES 0.15 OHM 1% 1W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,28600 €2,86 €
250,24240 €6,06 €
500,21520 €10,76 €
1000,19230 €19,23 €
2500,16696 €41,74 €
5000,15112 €75,56 €
1.0000,13766 €137,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12232 €489,28 €
8.0000,11364 €909,12 €
12.0000,10919 €1.310,28 €
20.0000,10415 €2.083,00 €
28.0000,10115 €2.832,20 €
40.0000,09821 €3.928,40 €
48.0000,09681 €4.646,88 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €