



MFLA2010R1000FI | |
|---|---|
DigiKey Part Number | 283-MFLA2010R1000FITR-ND - Tape & Reel (TR) 283-MFLA2010R1000FICT-ND - Cut Tape (CT) 283-MFLA2010R1000FIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA2010R1000FI |
Description | RES 0.1 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,17560 € | 4,39 € |
| 50 | 0,15560 € | 7,78 € |
| 100 | 0,13840 € | 13,84 € |
| 250 | 0,11980 € | 29,95 € |
| 500 | 0,10810 € | 54,05 € |
| 1.000 | 0,09815 € | 98,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08665 € | 346,60 € |
| 8.000 | 0,08024 € | 641,92 € |
| 12.000 | 0,07695 € | 923,40 € |
| 20.000 | 0,07322 € | 1.464,40 € |
| 28.000 | 0,07101 € | 1.988,28 € |
| 40.000 | 0,06884 € | 2.753,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

