



MFLA1206R6800FS | |
|---|---|
DigiKey Part Number | 283-MFLA1206R6800FSTR-ND - Tape & Reel (TR) 283-MFLA1206R6800FSCT-ND - Cut Tape (CT) 283-MFLA1206R6800FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA1206R6800FS |
Description | RES 0.68 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,10920 € | 2,73 € |
| 50 | 0,09620 € | 4,81 € |
| 100 | 0,08540 € | 8,54 € |
| 250 | 0,07348 € | 18,37 € |
| 500 | 0,06596 € | 32,98 € |
| 1.000 | 0,05960 € | 59,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05067 € | 253,35 € |
| 10.000 | 0,04677 € | 467,70 € |
| 15.000 | 0,04477 € | 671,55 € |
| 25.000 | 0,04251 € | 1.062,75 € |
| 35.000 | 0,04116 € | 1.440,60 € |
| 50.000 | 0,03984 € | 1.992,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

