



MFLA1206R5600FS | |
|---|---|
DigiKey Part Number | 283-MFLA1206R5600FSTR-ND - Tape & Reel (TR) 283-MFLA1206R5600FSCT-ND - Cut Tape (CT) 283-MFLA1206R5600FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA1206R5600FS |
Description | RES 0.56 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13120 € | 3,28 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10300 € | 10,30 € |
| 250 | 0,08880 € | 22,20 € |
| 500 | 0,07992 € | 39,96 € |
| 1.000 | 0,07233 € | 72,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06178 € | 308,90 € |
| 10.000 | 0,05715 € | 571,50 € |
| 15.000 | 0,05477 € | 821,55 € |
| 25.000 | 0,05207 € | 1.301,75 € |
| 35.000 | 0,05047 € | 1.766,45 € |
| 50.000 | 0,04890 € | 2.445,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

