



MFLA0805R2000FA | |
|---|---|
DigiKey Part Number | 283-MFLA0805R2000FATR-ND - Tape & Reel (TR) 283-MFLA0805R2000FACT-ND - Cut Tape (CT) 283-MFLA0805R2000FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA0805R2000FA |
Description | RES 0.2 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11320 € | 2,83 € |
| 50 | 0,10000 € | 5,00 € |
| 100 | 0,08870 € | 8,87 € |
| 250 | 0,07636 € | 19,09 € |
| 500 | 0,06862 € | 34,31 € |
| 1.000 | 0,06203 € | 62,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05280 € | 264,00 € |
| 10.000 | 0,04877 € | 487,70 € |
| 15.000 | 0,04670 € | 700,50 € |
| 25.000 | 0,04436 € | 1.109,00 € |
| 35.000 | 0,04296 € | 1.503,60 € |
| 50.000 | 0,04160 € | 2.080,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

