750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFL1210R7500FS

DigiKey Part Number
283-MFL1210R7500FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFL1210R7500FS
Description
RES 0.75 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.100" W (3.10mm x 2.55mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09139 €456,95 €
Manufacturers Standard Package
Unit Price without VAT:0,09139 €
Unit Price with VAT:0,10875 €