



MFL1210R6800FS | |
|---|---|
DigiKey Part Number | 283-MFL1210R6800FSTR-ND - Tape & Reel (TR) 283-MFL1210R6800FSCT-ND - Cut Tape (CT) 283-MFL1210R6800FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL1210R6800FS |
Description | RES 0.68 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.100" W (3.10mm x 2.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,16300 € | 8,15 € |
| 100 | 0,14520 € | 14,52 € |
| 250 | 0,12560 € | 31,40 € |
| 500 | 0,11340 € | 56,70 € |
| 1.000 | 0,10301 € | 103,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08871 € | 443,55 € |
| 10.000 | 0,08236 € | 823,60 € |
| 15.000 | 0,07909 € | 1.186,35 € |
| 25.000 | 0,07540 € | 1.885,00 € |
| 35.000 | 0,07320 € | 2.562,00 € |
| 50.000 | 0,07105 € | 3.552,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

