



MFL1210R1800FS | |
|---|---|
DigiKey Part Number | 283-MFL1210R1800FSTR-ND - Tape & Reel (TR) 283-MFL1210R1800FSCT-ND - Cut Tape (CT) 283-MFL1210R1800FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL1210R1800FS |
Description | RES 0.18 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.100" W (3.10mm x 2.55mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15080 € | 3,77 € |
| 50 | 0,13340 € | 6,67 € |
| 100 | 0,11860 € | 11,86 € |
| 250 | 0,10248 € | 25,62 € |
| 500 | 0,09236 € | 46,18 € |
| 1.000 | 0,08372 € | 83,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07177 € | 358,85 € |
| 10.000 | 0,06650 € | 665,00 € |
| 15.000 | 0,06379 € | 956,85 € |
| 25.000 | 0,06072 € | 1.518,00 € |
| 35.000 | 0,05890 € | 2.061,50 € |
| 50.000 | 0,05711 € | 2.855,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

