



MFL1210R1500FS | |
|---|---|
DigiKey Part Number | 283-MFL1210R1500FSTR-ND - Tape & Reel (TR) 283-MFL1210R1500FSCT-ND - Cut Tape (CT) 283-MFL1210R1500FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL1210R1500FS |
Description | RES 0.15 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.100" W (3.10mm x 2.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,15240 € | 3,81 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12010 € | 12,01 € |
| 250 | 0,10380 € | 25,95 € |
| 500 | 0,09352 € | 46,76 € |
| 1.000 | 0,08478 € | 84,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07268 € | 363,40 € |
| 10.000 | 0,06734 € | 673,40 € |
| 15.000 | 0,06459 € | 968,85 € |
| 25.000 | 0,06149 € | 1.537,25 € |
| 35.000 | 0,05964 € | 2.087,40 € |
| 50.000 | 0,05783 € | 2.891,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

