



MFL1206R0500FS | |
|---|---|
DigiKey Part Number | 283-MFL1206R0500FSTR-ND - Tape & Reel (TR) 283-MFL1206R0500FSCT-ND - Cut Tape (CT) 283-MFL1206R0500FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL1206R0500FS |
Description | RES 0.05 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.032" (0.81mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,15640 € | 3,91 € |
| 50 | 0,13860 € | 6,93 € |
| 100 | 0,12320 € | 12,32 € |
| 250 | 0,10652 € | 26,63 € |
| 500 | 0,09598 € | 47,99 € |
| 1.000 | 0,08706 € | 87,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07115 € | 355,75 € |
| 10.000 | 0,06594 € | 659,40 € |
| 15.000 | 0,06570 € | 985,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

