



MFL1206R0300FS | |
|---|---|
DigiKey Part Number | 283-MFL1206R0300FSTR-ND - Tape & Reel (TR) 283-MFL1206R0300FSCT-ND - Cut Tape (CT) 283-MFL1206R0300FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL1206R0300FS |
Description | RES 0.03 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.032" (0.81mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15080 € | 3,77 € |
| 50 | 0,13340 € | 6,67 € |
| 100 | 0,11860 € | 11,86 € |
| 250 | 0,10244 € | 25,61 € |
| 500 | 0,09230 € | 46,15 € |
| 1.000 | 0,08367 € | 83,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07173 € | 358,65 € |
| 10.000 | 0,06646 € | 664,60 € |
| 15.000 | 0,06375 € | 956,25 € |
| 25.000 | 0,06069 € | 1.517,25 € |
| 35.000 | 0,05886 € | 2.060,10 € |
| 50.000 | 0,05708 € | 2.854,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

