



MFL1206R0200FS | |
|---|---|
DigiKey Part Number | 283-MFL1206R0200FSTR-ND - Tape & Reel (TR) 283-MFL1206R0200FSCT-ND - Cut Tape (CT) 283-MFL1206R0200FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL1206R0200FS |
Description | RES 0.02 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.032" (0.81mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,12880 € | 6,44 € |
| 100 | 0,11450 € | 11,45 € |
| 250 | 0,09884 € | 24,71 € |
| 500 | 0,08902 € | 44,51 € |
| 1.000 | 0,08067 € | 80,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07470 € | 373,50 € |
| 10.000 | 0,06924 € | 692,40 € |
| 15.000 | 0,06643 € | 996,45 € |
| 25.000 | 0,06326 € | 1.581,50 € |
| 35.000 | 0,06137 € | 2.147,95 € |
| 50.000 | 0,05952 € | 2.976,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

