



MFL0805R0500FS | |
|---|---|
DigiKey Part Number | 283-MFL0805R0500FSTR-ND - Tape & Reel (TR) 283-MFL0805R0500FSCT-ND - Cut Tape (CT) 283-MFL0805R0500FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0805R0500FS |
Description | RES 0.05 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.028" (0.71mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13080 € | 3,27 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,10260 € | 10,26 € |
| 250 | 0,08844 € | 22,11 € |
| 500 | 0,07958 € | 39,79 € |
| 1.000 | 0,07202 € | 72,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06151 € | 307,55 € |
| 10.000 | 0,05689 € | 568,90 € |
| 15.000 | 0,05452 € | 817,80 € |
| 25.000 | 0,05184 € | 1.296,00 € |
| 35.000 | 0,05024 € | 1.758,40 € |
| 50.000 | 0,04868 € | 2.434,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

