33 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFL0805R0330FS

DigiKey Part Number
283-MFL0805R0330FSTR-ND - Tape & Reel (TR)
283-MFL0805R0330FSCT-ND - Cut Tape (CT)
283-MFL0805R0330FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFL0805R0330FS
Description
RES 0.033 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.051" W (2.00mm x 1.30mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15200 €1,52 €
250,12880 €3,22 €
500,11380 €5,69 €
1000,10100 €10,10 €
2500,08704 €21,76 €
5000,07830 €39,15 €
1.0000,07085 €70,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06049 €302,45 €
10.0000,05594 €559,40 €
15.0000,05360 €804,00 €
25.0000,05096 €1.274,00 €
35.0000,04938 €1.728,30 €
50.0000,04784 €2.392,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €