



MFL0805R0150FS | |
|---|---|
DigiKey Part Number | 283-MFL0805R0150FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFL0805R0150FS |
Description | RES 0.015 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06074 € | 303,70 € |
| Unit Price without VAT: | 0,06074 € |
|---|---|
| Unit Price with VAT: | 0,07228 € |

