



MFL0805R0100FS | |
|---|---|
DigiKey Part Number | 283-MFL0805R0100FSTR-ND - Tape & Reel (TR) 283-MFL0805R0100FSCT-ND - Cut Tape (CT) 283-MFL0805R0100FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0805R0100FS |
Description | RES 0.01 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFL0805R0100FS Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,12520 € | 3,13 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,09830 € | 9,83 € |
| 250 | 0,08464 € | 21,16 € |
| 500 | 0,07610 € | 38,05 € |
| 1.000 | 0,06887 € | 68,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06341 € | 317,05 € |
| 10.000 | 0,05867 € | 586,70 € |
| 15.000 | 0,05624 € | 843,60 € |
| 25.000 | 0,05349 € | 1.337,25 € |
| 35.000 | 0,05185 € | 1.814,75 € |
| 50.000 | 0,05024 € | 2.512,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

