



MFL0603R5000FB | |
|---|---|
DigiKey Part Number | 283-MFL0603R5000FBTR-ND - Tape & Reel (TR) 283-MFL0603R5000FBCT-ND - Cut Tape (CT) 283-MFL0603R5000FBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0603R5000FB |
Description | RES 0.5 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08090 € | 8,09 € |
| 250 | 0,06952 € | 17,38 € |
| 500 | 0,06242 € | 31,21 € |
| 1.000 | 0,05635 € | 56,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04785 € | 239,25 € |
| 10.000 | 0,04415 € | 441,50 € |
| 15.000 | 0,04224 € | 633,60 € |
| 25.000 | 0,04009 € | 1.002,25 € |
| 35.000 | 0,03881 € | 1.358,35 € |
| 50.000 | 0,03756 € | 1.878,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

