



MFL0603R0800FA | |
|---|---|
DigiKey Part Number | 283-MFL0603R0800FATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFL0603R0800FA |
Description | RES 0.08 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.035" W (1.60mm x 0.90mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04934 € | 246,70 € |
| Unit Price without VAT: | 0,04934 € |
|---|---|
| Unit Price with VAT: | 0,05871 € |

