



MFL0402R6800FP | |
|---|---|
DigiKey Part Number | 283-MFL0402R6800FPTR-ND - Tape & Reel (TR) 283-MFL0402R6800FPCT-ND - Cut Tape (CT) 283-MFL0402R6800FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0402R6800FP |
Description | RES 0.68 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73K1ER68FTDF | TE Connectivity Passive Product | 690 | A109552CT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09080 € | 2,27 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07080 € | 7,08 € |
| 250 | 0,06080 € | 15,20 € |
| 500 | 0,05452 € | 27,26 € |
| 1.000 | 0,04918 € | 49,18 € |
| 5.000 | 0,03965 € | 198,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03836 € | 383,60 € |
| 20.000 | 0,03558 € | 711,60 € |
| 30.000 | 0,03415 € | 1.024,50 € |
| 50.000 | 0,03254 € | 1.627,00 € |
| 70.000 | 0,03158 € | 2.210,60 € |
| 100.000 | 0,03064 € | 3.064,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

