360 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFL0402R3600FP

DigiKey Part Number
283-MFL0402R3600FPTR-ND - Tape & Reel (TR)
283-MFL0402R3600FPCT-ND - Cut Tape (CT)
283-MFL0402R3600FPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFL0402R3600FP
Description
RES 0.36 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
360 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09000 €0,90 €
250,07560 €1,89 €
500,06640 €3,32 €
1000,05870 €5,87 €
2500,05032 €12,58 €
5000,04504 €22,52 €
1.0000,04056 €40,56 €
5.0000,03255 €162,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03143 €314,30 €
20.0000,02910 €582,00 €
30.0000,02790 €837,00 €
50.0000,02654 €1.327,00 €
70.0000,02573 €1.801,10 €
100.0000,02494 €2.494,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €