



MFL0402R2500FP | |
|---|---|
DigiKey Part Number | 283-MFL0402R2500FPTR-ND - Tape & Reel (TR) 283-MFL0402R2500FPCT-ND - Cut Tape (CT) 283-MFL0402R2500FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0402R2500FP |
Description | RES 0.25 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07320 € | 7,32 € |
| 250 | 0,06288 € | 15,72 € |
| 500 | 0,05640 € | 28,20 € |
| 1.000 | 0,05088 € | 50,88 € |
| 5.000 | 0,04105 € | 205,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03972 € | 397,20 € |
| 20.000 | 0,03685 € | 737,00 € |
| 30.000 | 0,03538 € | 1.061,40 € |
| 50.000 | 0,03371 € | 1.685,50 € |
| 70.000 | 0,03272 € | 2.290,40 € |
| 100.000 | 0,03175 € | 3.175,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

