



MFL0402R2000FP | |
|---|---|
DigiKey Part Number | 283-MFL0402R2000FPTR-ND - Tape & Reel (TR) 283-MFL0402R2000FPCT-ND - Cut Tape (CT) 283-MFL0402R2000FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0402R2000FP |
Description | RES 0.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09200 € | 2,30 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07170 € | 7,17 € |
| 250 | 0,06160 € | 15,40 € |
| 500 | 0,05520 € | 27,60 € |
| 1.000 | 0,04979 € | 49,79 € |
| 5.000 | 0,04015 € | 200,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04203 € | 420,30 € |
| 20.000 | 0,03902 € | 780,40 € |
| 30.000 | 0,03747 € | 1.124,10 € |
| 50.000 | 0,03572 € | 1.786,00 € |
| 70.000 | 0,03467 € | 2.426,90 € |
| 100.000 | 0,03365 € | 3.365,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

