180 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFL0402R1800FP

DigiKey Part Number
283-MFL0402R1800FPTR-ND - Tape & Reel (TR)
283-MFL0402R1800FPCT-ND - Cut Tape (CT)
283-MFL0402R1800FPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFL0402R1800FP
Description
RES 0.18 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09000 €0,90 €
250,07560 €1,89 €
500,06640 €3,32 €
1000,05870 €5,87 €
2500,05032 €12,58 €
5000,04504 €22,52 €
1.0000,04056 €40,56 €
5.0000,03255 €162,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03143 €314,30 €
20.0000,02910 €582,00 €
30.0000,02790 €837,00 €
50.0000,02654 €1.327,00 €
70.0000,02573 €1.801,10 €
100.0000,02494 €2.494,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €