



MFL0402R1000FP | |
|---|---|
DigiKey Part Number | 283-MFL0402R1000FPTR-ND - Tape & Reel (TR) 283-MFL0402R1000FPCT-ND - Cut Tape (CT) 283-MFL0402R1000FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFL0402R1000FP |
Description | RES 0.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08260 € | 4,13 € |
| 100 | 0,07310 € | 7,31 € |
| 250 | 0,06280 € | 15,70 € |
| 500 | 0,05634 € | 28,17 € |
| 1.000 | 0,05082 € | 50,82 € |
| 5.000 | 0,04101 € | 205,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03969 € | 396,90 € |
| 20.000 | 0,03683 € | 736,60 € |
| 30.000 | 0,03535 € | 1.060,50 € |
| 50.000 | 0,03369 € | 1.684,50 € |
| 70.000 | 0,03270 € | 2.289,00 € |
| 100.000 | 0,03173 € | 3.173,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

