MFHA2512R6800FE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFHA2512R6800FE
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFHA2512R4700FE

DigiKey Part Number
283-MFHA2512R4700FETR-ND - Tape & Reel (TR)
283-MFHA2512R4700FECT-ND - Cut Tape (CT)
283-MFHA2512R4700FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFHA2512R4700FE
Description
RES 0.47 OHM 1% 2W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.035
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24800 €2,48 €
250,20960 €5,24 €
500,18620 €9,31 €
1000,16600 €16,60 €
2500,14388 €35,97 €
5000,13008 €65,04 €
1.0000,11830 €118,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10920 €436,80 €
8.0000,10134 €810,72 €
12.0000,09731 €1.167,72 €
20.0000,09274 €1.854,80 €
28.0000,09002 €2.520,56 €
40.0000,08736 €3.494,40 €
48.0000,08609 €4.132,32 €
96.0000,08172 €7.845,12 €
100.0000,08148 €8.148,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €