



MFHA2512R2500FE | |
|---|---|
DigiKey Part Number | 283-MFHA2512R2500FETR-ND - Tape & Reel (TR) 283-MFHA2512R2500FECT-ND - Cut Tape (CT) 283-MFHA2512R2500FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFHA2512R2500FE |
Description | RES 0.25 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,16540 € | 16,54 € |
| 250 | 0,14336 € | 35,84 € |
| 500 | 0,12960 € | 64,80 € |
| 1.000 | 0,11788 € | 117,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11279 € | 451,16 € |
| 8.000 | 0,10471 € | 837,68 € |
| 12.000 | 0,10056 € | 1.206,72 € |
| 20.000 | 0,09586 € | 1.917,20 € |
| 28.000 | 0,09307 € | 2.605,96 € |
| 40.000 | 0,09034 € | 3.613,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

