



MFHA2512R2400FE | |
|---|---|
DigiKey Part Number | 283-MFHA2512R2400FETR-ND - Tape & Reel (TR) 283-MFHA2512R2400FECT-ND - Cut Tape (CT) 283-MFHA2512R2400FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFHA2512R2400FE |
Description | RES 0.24 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,20640 € | 5,16 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,16340 € | 16,34 € |
| 250 | 0,14160 € | 35,40 € |
| 500 | 0,12800 € | 64,00 € |
| 1.000 | 0,11641 € | 116,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10312 € | 412,48 € |
| 8.000 | 0,09566 € | 765,28 € |
| 12.000 | 0,09183 € | 1.101,96 € |
| 20.000 | 0,08749 € | 1.749,80 € |
| 28.000 | 0,08491 € | 2.377,48 € |
| 40.000 | 0,08239 € | 3.295,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

