



MFHA1206R2200FC | |
|---|---|
DigiKey Part Number | 283-MFHA1206R2200FCTR-ND - Tape & Reel (TR) 283-MFHA1206R2200FCCT-ND - Cut Tape (CT) 283-MFHA1206R2200FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFHA1206R2200FC |
Description | RES 0.22 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,08780 € | 8,78 € |
| 250 | 0,07552 € | 18,88 € |
| 500 | 0,06788 € | 33,94 € |
| 1.000 | 0,06135 € | 61,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05418 € | 270,90 € |
| 10.000 | 0,05006 € | 500,60 € |
| 15.000 | 0,04794 € | 719,10 € |
| 25.000 | 0,04554 € | 1.138,50 € |
| 35.000 | 0,04411 € | 1.543,85 € |
| 50.000 | 0,04272 € | 2.136,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

