
MFBW1V1608-801-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1608-801-RTR-ND - Tape & Reel (TR) 283-MFBW1V1608-801-RCT-ND - Cut Tape (CT) 283-MFBW1V1608-801-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1608-801-R |
Description | FERRITE BEAD 800 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 550mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 100 | 0,01890 € | 1,89 € |
| 1.000 | 0,01554 € | 15,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01395 € | 55,80 € |
| 8.000 | 0,01315 € | 105,20 € |
| 12.000 | 0,01271 € | 152,52 € |
| 20.000 | 0,01217 € | 243,40 € |
| 28.000 | 0,01183 € | 331,24 € |
| 40.000 | 0,01147 € | 458,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





