
ECS-250-6-37-JTN-TR | |
|---|---|
DigiKey Part Number | XC2482TR-ND - Tape & Reel (TR) XC2482CT-ND - Cut Tape (CT) XC2482DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-6-37-JTN-TR |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-6-37-JTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,40920 € | 10,23 € |
| 50 | 0,39240 € | 19,62 € |
| 100 | 0,37620 € | 37,62 € |
| 250 | 0,35580 € | 88,95 € |
| 500 | 0,34108 € | 170,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32696 € | 326,96 € |
| 2.000 | 0,27736 € | 554,72 € |
| 3.000 | 0,26407 € | 792,21 € |
| 5.000 | 0,25071 € | 1.253,55 € |
| 7.000 | 0,24774 € | 1.734,18 € |
| 10.000 | 0,24478 € | 2.447,80 € |
| 12.000 | 0,24443 € | 2.933,16 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |






