



MDL-5-R | |
|---|---|
DigiKey Part Number | 283-MDL-5-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-5-R |
Description | FUSE GLASS 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 32.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,49200 € | 12,46 € |
| 10 | 2,30000 € | 23,00 € |
| 15 | 2,19400 € | 32,91 € |
| 25 | 2,06760 € | 51,69 € |
| 35 | 1,98857 € | 69,60 € |
| 50 | 1,90760 € | 95,38 € |
| Unit Price without VAT: | 2,49200 € |
|---|---|
| Unit Price with VAT: | 2,96548 € |





