



MDA-1/4-R | |
|---|---|
DigiKey Part Number | 283-MDA-1/4-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-1/4-R |
Description | FUSE CERM 250MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.28 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 9.1 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,43800 € | 17,19 € |
| 10 | 3,17400 € | 31,74 € |
| 15 | 3,02733 € | 45,41 € |
| 25 | 2,85320 € | 71,33 € |
| 35 | 2,74371 € | 96,03 € |
| 50 | 2,63240 € | 131,62 € |
| Unit Price without VAT: | 3,43800 € |
|---|---|
| Unit Price with VAT: | 4,09122 € |


