


BK/MDA-1/4-R | |
|---|---|
DigiKey Part Number | 283-3847-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-1/4-R |
Description | FUSE CERM 250MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.28 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 9.1 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0326.250HXP | Littelfuse Inc. | 445 | F2628-ND | 2,09000 € | Direct |
| 0326.250MXP | Littelfuse Inc. | 223 | 0326.250MXP-ND | 2,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 5 | 1,79400 € | 8,97 € |
| 10 | 1,65600 € | 16,56 € |
| 50 | 1,37320 € | 68,66 € |
| 100 | 1,26680 € | 126,68 € |
| 300 | 1,11417 € | 334,25 € |
| 500 | 1,04926 € | 524,63 € |
| 1.000 | 0,96680 € | 966,80 € |
| 5.000 | 0,79757 € | 3.987,85 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |











