Similar

LD2-100-R | |
|---|---|
DigiKey Part Number | 283-LD2-100-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD2-100-R |
Description | FIXED IND 10UH 3.83A 70 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 3.83 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LD2-100-R Models |
Category | Current - Saturation (Isat) 3.45A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 70mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC75-100 | Signal Transformer | 0 | 595-1389-2-ND | 0,27486 € | Similar |
| SDR0805-100ML | Bourns Inc. | 2.030 | 118-SDR0805-100MLCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72446 € | 724,46 € |
| Unit Price without VAT: | 0,72446 € |
|---|---|
| Unit Price with VAT: | 0,86211 € |



