
SDR0805-100ML | |
|---|---|
DigiKey Part Number | 118-SDR0805-100MLTR-ND - Tape & Reel (TR) 118-SDR0805-100MLCT-ND - Cut Tape (CT) 118-SDR0805-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-100ML |
Description | FIXED IND 10UH 2.3A 70 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-100ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Q @ Freq 25 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 22MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
Current - Saturation (Isat) 3.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP75-100K | CODACA | 49 | 4044-SP75-100KCT-ND | 5,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,32710 € | 32,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25865 € | 258,65 € |
| 2.000 | 0,24390 € | 487,80 € |
| 3.000 | 0,23661 € | 709,83 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

