
SP75-100K | |
|---|---|
DigiKey Part Number | 4044-SP75-100KTR-ND - Tape & Reel (TR) 4044-SP75-100KCT-ND - Cut Tape (CT) 4044-SP75-100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP75-100K |
Description | FIXED IND 10UH 4.21A 37.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 4.21 A 37.6mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 37.6mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, Power Inductor | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.196" (4.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,31250 € | 31,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25701 € | 257,01 € |
| 2.000 | 0,24235 € | 484,70 € |
| 3.000 | 0,23417 € | 702,51 € |
| 5.000 | 0,22426 € | 1.121,30 € |
| 7.000 | 0,21797 € | 1.525,79 € |
| 10.000 | 0,21150 € | 2.115,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

