HCP0703-R47-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 2.135
Unit Price: 1,03000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,90000 €
Datasheet
470 nH Shielded Drum Core, Wirewound Inductor 17 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCP0703-R47-R

DigiKey Part Number
513-1368-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCP0703-R47-R
Description
FIXED IND 470NH 17A 4.2 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 17 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HCP0703-R47-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
4.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.276" W (7.30mm x 7.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes