Direct
Similar

HCP0703-R15-R | |
|---|---|
DigiKey Part Number | 513-1366-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCP0703-R15-R |
Description | FIXED IND 150NH 26A 2.5 MOHM SMD |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 26 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCP0703-R15-R Models |
Category | Current - Saturation (Isat) 52A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.276" W (7.30mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-R15-R | Eaton - Electronics Division | 3.985 | 283-HCM0703-R15-RCT-ND | 1,03000 € | Direct |
| PG0426.151NLT | Pulse Electronics | 0 | PG0426.151NLT-ND | 1,32156 € | Similar |



