PG0426.151NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1.528
Unit Price: 3,27000 €
Datasheet

Similar


Würth Elektronik
In Stock: 1.504
Unit Price: 3,27000 €
Datasheet
150 nH Shielded Wirewound Inductor 26 A 2.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0426.151NLT

DigiKey Part Number
PG0426.151NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG0426.151NLT
Description
FIXED IND 150NH 26A 2.2 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 nH Shielded Wirewound Inductor 26 A 2.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0426.151NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
57A
Shielding
Shielded
DC Resistance (DCR)
2.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.295" L x 0.276" W (7.50mm x 7.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4001,23210 €1.724,94 €
Manufacturers Standard Package
Unit Price without VAT:1,23210 €
Unit Price with VAT:1,46620 €