Direct
Similar
Similar

HCP0703-3R3-R | |
|---|---|
DigiKey Part Number | 513-1362-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCP0703-3R3-R |
Description | FIXED IND 3.3UH 6A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCP0703-3R3-R Models |
Category | Current - Saturation (Isat) 13.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.276" W (7.30mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-3R3-R | Eaton - Electronics Division | 2.672 | 283-HCM0703-3R3-RCT-ND | 1,02000 € | Direct |
| SRP7028A-3R3M | Bourns Inc. | 15.474 | SRP7028A-3R3MCT-ND | 0,93000 € | Similar |
| SRP7030-3R3M | Bourns Inc. | 195 | 118-SRP7030-3R3MCT-ND | 0,90000 € | Similar |




