Direct
Similar
Similar
Similar
Similar

HCP0703-2R2-R | |
|---|---|
DigiKey Part Number | 513-1361-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCP0703-2R2-R |
Description | FIXED IND 2.2UH 8A 20 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCP0703-2R2-R Models |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.276" W (7.30mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-2R2-R | Eaton - Electronics Division | 6.578 | 283-HCM0703-2R2-RCT-ND | 1,03000 € | Direct |
| LMLP07A7M2R2DTAS | KYOCERA AVX | 4.851 | 478-LMLP07A7M2R2DTASCT-ND | 0,29000 € | Similar |
| MPLC0730L2R2 | KEMET | 1.704 | 399-10983-1-ND | 1,45000 € | Similar |
| MPLCG0630L2R2 | KEMET | 0 | 399-10986-1-ND | 1,21000 € | Similar |
| SRP7028A-2R2M | Bourns Inc. | 2.496 | SRP7028A-2R2MCT-ND | 0,94000 € | Similar |






