Similar
Similar
Similar
Similar
Similar
Similar




MPLCG0630L2R2 | |
|---|---|
DigiKey Part Number | 399-10986-2-ND - Tape & Reel (TR) 399-10986-1-ND - Cut Tape (CT) 399-10986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPLCG0630L2R2 |
Description | FIXED IND 2.2UH 8.2A 19 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8.2 A 19mOhm Max Nonstandard Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | MPLCG0630L2R2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 19mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Low DCR, Low Loss |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.295" L x 0.264" W (7.50mm x 6.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 7.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-2R2-R | Eaton - Electronics Division | 7.151 | 283-HCM0703-2R2-RCT-ND | 1,02000 € | Similar |
| LMLP07A7M2R2DTAS | KYOCERA AVX | 4.870 | 478-LMLP07A7M2R2DTASCT-ND | 0,29000 € | Similar |
| SPM6530T-2R2M | TDK | 11.412 | 445-4118-1-ND | 0,83000 € | Similar |
| SRP6540-2R2M | Bourns Inc. | 4.492 | SRP6540-2R2MCT-ND | 0,99000 € | Similar |
| SRP7028A-2R2M | Bourns Inc. | 3.558 | SRP7028A-2R2MCT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,98400 € | 9,84 € |
| 100 | 0,80920 € | 80,92 € |
| 1.000 | 0,68307 € | 683,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62775 € | 1.255,50 € |
| 4.000 | 0,59207 € | 2.368,28 € |
| 6.000 | 0,57217 € | 3.433,02 € |
| 10.000 | 0,55807 € | 5.580,70 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |







