


HCM1A4020V2-2R2-R | |
|---|---|
DigiKey Part Number | 283-HCM1A4020V2-2R2-RTR-ND - Tape & Reel (TR) 283-HCM1A4020V2-2R2-RCT-ND - Cut Tape (CT) 283-HCM1A4020V2-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A4020V2-2R2-R |
Description | FIXED IND 2.2UH 4.6A 48 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 4.6 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 48mOhm Max |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current - Saturation (Isat) 5A | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A4020V3-2R2-R | Eaton - Electronics Division | 2.962 | 283-HCM1A4020V3-2R2-RCT-ND | 0,64000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,71600 € | 7,16 € |
| 25 | 0,66240 € | 16,56 € |
| 50 | 0,62460 € | 31,23 € |
| 100 | 0,58870 € | 58,87 € |
| 250 | 0,54468 € | 136,17 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

