
HCM1A4020V3-2R2-R | |
|---|---|
DigiKey Part Number | 283-HCM1A4020V3-2R2-RTR-ND - Tape & Reel (TR) 283-HCM1A4020V3-2R2-RCT-ND - Cut Tape (CT) 283-HCM1A4020V3-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A4020V3-2R2-R |
Description | FIXED IND 2.2UH 4.6A 48 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 4.6 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 48mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,49200 € | 12,30 € |
| 50 | 0,46380 € | 23,19 € |
| 100 | 0,43730 € | 43,73 € |
| 250 | 0,40452 € | 101,13 € |
| 500 | 0,38144 € | 190,72 € |
| 1.000 | 0,35966 € | 359,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32771 € | 983,13 € |
| 6.000 | 0,30907 € | 1.854,42 € |
| 9.000 | 0,29867 € | 2.688,03 € |
| 15.000 | 0,28608 € | 4.291,20 € |
| 21.000 | 0,27843 € | 5.847,03 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

