


HCM1A1305V2-330-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V2-330-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V2-330-RCT-ND - Cut Tape (CT) 283-HCM1A1305V2-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V2-330-R |
Description | FIXED IND 33UH 4.5A 58 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 4.5 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCM1A1305V2-330-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,12720 € | 28,18 € |
| 50 | 1,06280 € | 53,14 € |
| 100 | 1,00200 € | 100,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,92708 € | 231,77 € |
| 500 | 0,87418 € | 437,09 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

