
HCM1A1305V3-330-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V3-330-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V3-330-RCT-ND - Cut Tape (CT) 283-HCM1A1305V3-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V3-330-R |
Description | FIXED IND 33UH 4.5A 58 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 4.5 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 58mOhm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 5.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,21200 € | 5,30 € |
| 50 | 0,20000 € | 10,00 € |
| 100 | 0,18860 € | 18,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,17444 € | 43,61 € |
| 500 | 0,16446 € | 82,23 € |
| 750 | 0,15888 € | 119,16 € |
| 1.250 | 0,15214 € | 190,17 € |
| 1.750 | 0,14786 € | 258,75 € |
| 2.500 | 0,14345 € | 358,62 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

