
HCM1A1104V2-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V2-R47-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V2-R47-RCT-ND - Cut Tape (CT) 283-HCM1A1104V2-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V2-R47-R |
Description | FIXED IND 470NH 25A 1.27 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 25 A 1.27mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.27mOhm Max |
Series | Frequency - Self Resonant 73MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.394" W (10.80mm x 10.00mm) |
Current - Saturation (Isat) 35A | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1104V3-R47-R | Eaton - Electronics Division | 0 | 283-HCM1A1104V3-R47-RCT-ND | 0,82000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

