
HCM1A1104V3-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V3-R47-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V3-R47-RCT-ND - Cut Tape (CT) 283-HCM1A1104V3-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V3-R47-R |
Description | FIXED IND 470NH 25A 1.27 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 25 A 1.27mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 73MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,58320 € | 14,58 € |
| 50 | 0,55000 € | 27,50 € |
| 100 | 0,51850 € | 51,85 € |
| 250 | 0,47968 € | 119,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49298 € | 246,49 € |
| 1.000 | 0,46485 € | 464,85 € |
| 1.500 | 0,44917 € | 673,75 € |
| 2.500 | 0,43016 € | 1.075,40 € |
| 3.500 | 0,41811 € | 1.463,38 € |
| 5.000 | 0,40570 € | 2.028,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

