MFR Recommended

HCM1A1104V2-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V2-220-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V2-220-RCT-ND - Cut Tape (CT) 283-HCM1A1104V2-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V2-220-R |
Description | FIXED IND 22UH 3.8A 65 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 3.8 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |


